SN65LVDM180PW

Texas Instruments
595-SN65LVDM180PW
SN65LVDM180PW

Mfr.:

Description:
LVDS Interface IC HS Diff A 595-SN65LV DM180PWR A 595-SN65 A 595-SN65LVDM180PWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
Transceiver
1 Driver
1 Receiver
500 Mb/s, 150 Mb/s
LVDM, LVTTL
LVDM, LVTTL
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
TSSOP-14
Tube
Brand: Texas Instruments
Operating Supply Current: 13 mA
Operating Supply Voltage: 3.3 V
Pd - Power Dissipation: 736 mW
Product Type: LVDS Interface IC
Propagation Delay Time: 1.7 ns, 3.7 ns
Series: SN65LVDM180
Factory Pack Quantity: 90
Subcategory: Interface ICs
Unit Weight: 59 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 119

Stock:
119 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,56 € 4,56 €
3,47 € 34,70 €
3,06 € 76,50 €
2,85 € 256,50 €
2,62 € 707,40 €
2,60 € 1.404,00 €
2,55 € 2.754,00 €
2,51 € 5.421,60 €
5.400 Quote