SN65LVDM1676DGG

Texas Instruments
595-SN65LVDM1676DGG
SN65LVDM1676DGG

Mfr.:

Description:
LVDS Interface IC 16-Channel LVDM Tran sceiver A 595-SN65L A 595-SN65LVDM1676DGGR

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
Transceiver
16 Driver
16 Receiver
650 Mb/s, 250 Mb/s
LVDM, LVTTL
LVDM, LVTTL
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
TSSOP-64
Tube
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 175 mA
Operating Supply Voltage: 3.3 V
Product Type: LVDS Interface IC
Series: SN65LVDM1676
Factory Pack Quantity: 25
Subcategory: Interface ICs
Unit Weight: 262,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,44 € 19,44 €
17,38 € 173,80 €
16,00 € 400,00 €
15,69 € 1.569,00 €
15,43 € 3.857,50 €
15,39 € 7.695,00 €

Similar Product

Texas Instruments SN65MLVD040RGZR
Texas Instruments
LVDS Interface IC 4Ch Half-Duplex M LV DS Line Xcvr A 595- A 595-SN65MLVD040RGZT