SN65EPT23DGKR

Texas Instruments
595-SN65EPT23DGKR
SN65EPT23DGKR

Mfr.:

Description:
LVDS Interface IC 3.3V ECL Diff Rcvr A 595-SN65EPT23DGK A A 595-SN65EPT23DGK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
Translator
2 Driver
2 Receiver
600 Mb/s
LVPECL, LVDS
LVTTL, CMOS
- 40 C
+ 85 C
SMD/SMT
VSSOP-8
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 25 mA
Product Type: LVDS Interface IC
Series: SN65EPT23
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 158

Stock:
158 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
3,29 € 3,29 €
2,49 € 24,90 €
2,29 € 57,25 €
2,06 € 206,00 €
2,00 € 500,00 €
Full Reel (Order in multiples of 2500)
1,78 € 4.450,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
4,22 €
Min:
1

Similar Product

Texas Instruments SN65EPT23DGK
Texas Instruments
LVDS Interface IC 3.3V ECL Diff Rcvr A 595-SN65EPT23DGKR A A 595-SN65EPT23DGKR