SN65C3232EPWR

Texas Instruments
595-SN65C3232EPWR
SN65C3232EPWR

Mfr.:

Description:
RS-232 Interface IC 3-5.5V 2 Ch 1 Mbit L ine Driver/Receiver A 595-SN65C3232EPW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-232 Interface IC
RoHS:  
TSSOP-16
SN65C3232E
Transceiver
1 Mb/s
2 Driver
2 Receiver
Full Duplex
5.5 V
3 V
SMD/SMT
1 mA
- 40 C
+ 85 C
15 kV
RS-232 Transceivers
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Voltage: 3.3 V, 5 V
Output Current: 35 mA
Product Type: RS-232 Interface IC
Propagation Delay Time: 300 ns
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Unit Weight: 62 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 7.650

Stock:
7.650
Can Dispatch Immediately
On Order:
12.000
Expected 3/11/2027
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
1,96 € 1,96 €
1,45 € 14,50 €
1,33 € 33,25 €
1,19 € 119,00 €
1,12 € 280,00 €
1,09 € 545,00 €
1,07 € 1.070,00 €
Full Reel (Order in multiples of 2000)
1,01 € 2.020,00 €
0,989 € 3.956,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
3,41 €
Min:
1

Similar Product

Texas Instruments SN65C3232EPW
Texas Instruments
RS-232 Interface IC 3-5.5V 2 Ch 1 Mbit Line Driver/Receiver
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.