RI-TRP-R9QL-30

Texas Instruments
595-RI-TRP-R9QL-30
RI-TRP-R9QL-30

Mfr.:

Description:
NFC/RFID Tags & Transponders 30mm Disk Transp R/O

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: NFC/RFID Tags & Transponders
RoHS:  
64 bit
134.2 kHz
+ 85 C
- 25 C
SMD/SMT
RFIDP-0
Bulk
Brand: Texas Instruments
Function: Read Only
Product Type: NFC/RFID Tags & Transponders
Series: RI-TRP-R9QL
Factory Pack Quantity: 250
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8523520000
CAHTS:
8523520000
USHTS:
8523520090
MXHTS:
8523520301
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

In Stock: 800

Stock:
800
Can Dispatch Immediately
On Order:
1.000
Expected 2/2/2027
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,18 € 9,18 €
7,16 € 71,60 €
6,66 € 166,50 €
6,11 € 611,00 €
5,80 € 1.450,00 €
5,68 € 2.840,00 €
5,56 € 5.560,00 €
2.500 Quote