REG102GA-5

Texas Instruments
595-REG102GA-5
REG102GA-5

Mfr.:

Description:
LDO Voltage Regulators DMOS 250 mA LDO Reg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-223-6
5 V
250 mA
1 Output
Positive
600 uA
Fixed
- 40 C
+ 85 C
150 mV
REG102
Tube
Brand: Texas Instruments
Dropout Voltage - Max: 10 mV
Ib - Input Bias Current: 400 uA
Moisture Sensitive: Yes
Operating Supply Current: 400 uA
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 1.26 V
Factory Pack Quantity: 78
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Regulators
Voltage Regulation Accuracy: 1.5 %
Unit Weight: 120 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 474

Stock:
474 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,25 € 4,25 €
3,21 € 32,10 €
2,94 € 73,50 €
2,66 € 207,48 €
2,52 € 589,68 €
2,50 € 1.365,00 €
2,35 € 2.382,90 €
2,30 € 5.382,00 €