REF6041IDGKT

Texas Instruments
595-REF6041IDGKT
REF6041IDGKT

Mfr.:

Description:
Voltage References 4.096-V 5-ppm/ C hi gh-precision voltage A 595-REF6041IDGKR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage References
RoHS:  
SMD/SMT
VSSOP-8
Series Precision References
4 V
0.05 %
5 PPM / C
5.5 V
4 mA
- 40 C
+ 125 C
REF6041
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 1.1 mA
Product Type: Voltage References
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Current - Max: 1.1 mA
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8532331000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

REF60xx/REF61xx High-Precision Voltage References

Texas Instruments REF60xx/REF61xx High-Precision Voltage References are a family of voltage references that has an integrated low output impedance buffer. This buffer enables the user to directly drive the REF pin of precision data converters while preserving linearity, distortion, and noise performance. Most precision SAR and Delta-Sigma ADCs, switch binary-weighted capacitors onto the REF pin during the conversion process. In order to support this dynamic load, the output of the voltage reference must be buffered with a low-output impedance (high-bandwidth) buffer. The REF60xx/REF61xx family devices are well suited, but not limited, to drive the REF pin of the ADS88xx family of SAR ADCs, and ADS127xx family of delta-sigma ADCs, as well as other digital-to-analogue converters (DACs).
Learn more

In Stock: 444

Stock:
444 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
8,51 € 8,51 €
6,63 € 66,30 €
6,16 € 154,00 €
5,64 € 564,00 €
Full Reel (Order in multiples of 250)
5,37 € 1.342,50 €
5,17 € 2.585,00 €
5,02 € 5.020,00 €
2.500 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
6,66 €
Min:
1

Similar Product

Texas Instruments REF6041IDGKR
Texas Instruments
Voltage References 4.096-V 5-ppm/ C hi gh-precision voltage A 595-REF6041IDGKT