REF3425MDBVTEP

Texas Instruments
595-REF3425MDBVTEP
REF3425MDBVTEP

Mfr.:

Description:
Voltage References Enhanced product 2. 5-V low-drift low-

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage References
RoHS:  
SMD/SMT
SOT-23-6
Series Precision References
2.5 V
0.05 %
6 PPM / C
12 V
10 mA
- 55 C
+ 125 C
REF3425
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Voltage References
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 18,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

REF34xx/REF34xx-Q1 Low-Power Voltage References

Texas Instruments REF34xx/REF34xx-Q1 Low-Drift Low-Power Voltage References are low-temperature drift (6ppm/°C), low-power, high-precision CMOS voltage reference. These voltage references feature ±0.05% initial accuracy and low operating current with power consumption less than 95µA. These devices also offer very low output noise of 5µVp-p/V, which enables its ability to maintain high signal integrity with high-resolution data converters in noise critical systems. With a small SOT-23 package, REF34xx/Q1 offers enhanced specifications and pin-to-pin replacement for MAX607x and ADR34xx. The REF34xx/Q1 family is compatible with most of the ADC and DAC such as ADS1287, ADUCM360, ADS1112. 

In Stock: 10.346

Stock:
10.346 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
7,54 € 7,54 €
5,86 € 58,60 €
5,44 € 136,00 €
4,97 € 497,00 €
Full Reel (Order in multiples of 250)
4,46 € 1.115,00 €
4,30 € 2.150,00 €
4,20 € 4.200,00 €
4,13 € 10.325,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩