RC4580IDR

Texas Instruments
595-RC4580IDR
RC4580IDR

Mfr.:

Description:
Audio Amplifiers Dual Audio Oper Ampl ifiers A 595-RC4580 A 595-RC4580ID

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
0.0005 %
SOIC-8
2 kOhms
4 V
32 V
- 40 C
+ 85 C
SMD/SMT
RC4580
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
GBP - Gain Bandwidth Product: 12 MHz
Ib - Input Bias Current: 500 nA
Number of Channels: 2 Channel
Operating Supply Current: 3 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
SR - Slew Rate: 5 V/us
Factory Pack Quantity: 2500
Subcategory: Audio ICs
Type: Dual Operational Amplifier
Vos - Input Offset Voltage: 3 mV
Unit Weight: 72,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 8.370

Stock:
8.370 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,275 € 0,28 €
0,191 € 1,91 €
0,17 € 4,25 €
0,146 € 14,60 €
0,135 € 33,75 €
0,128 € 64,00 €
0,123 € 123,00 €
Full Reel (Order in multiples of 2500)
0,116 € 290,00 €
0,113 € 565,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
0,79 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,21 €
Min:
1

Similar Product

Texas Instruments RC4580ID
Texas Instruments
Audio Amplifiers Dual Audio Oper Amplifiers
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.