RC4580IDDFR

Texas Instruments
595-RC4580IDDFR
RC4580IDDFR

Mfr.:

Description:
Operational Amplifiers - Op Amps Dual 32V 12MHz lo w noise (6.5nV/vHz)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
12 MHz
5 V/us
3 mV
100 nA
16 V
2 V
3 mA
110 dB
SOT-23-THIN-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
RC4580
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: AMP-PDK-EVM
Ios - Input Offset Current: 5 nA
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Technology: Si
THD plus Noise: 0.0005 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

RC4580 Audio Op-Amps

Texas Instruments RC4580 Audio Op-Amps are dual, 32V, 12MHz, low-noise amplifiers designed for audio applications like improving tone control. These op-amps offer low noise, high gain bandwidth, low harmonic distortion, and high output current. The RC4580 devices can be used as a headphone amplifier when high output current is required. These op-amps are pin and function-compatible with LM833, NE5532, NJM4558/9, and NJM4560/2/5 devices. The RC4580 audio op-amps operate at ±2V to ±18V wide voltage range where the device can also be used in low-voltage applications. These op-amps are ideal for audio preamplifiers, active filters, headphone amplifiers, and industrial measurement equipment.

In Stock: 4.314

Stock:
4.314 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1001
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,413 € 0,41 €
0,286 € 2,86 €
0,255 € 6,38 €
0,22 € 22,00 €
0,203 € 50,75 €
0,193 € 96,50 €
0,185 € 185,00 €
Full Reel (Order in multiples of 3000)
0,185 € 555,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩