PTH08080WAS

Texas Instruments
595-PTH08080WAS
PTH08080WAS

Mfr.:

Description:
DC/DC Converters - SMD 2.25A Wide Input/ Ou t Adj Mini Pwr Mdl A 595-PTH08080WAST

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: DC/DC Converters - SMD
RoHS: N
Non-Isolated
1 Output
5.5 V
2.25 A
15.24 mm (0.6 in)
12.7 mm (0.5 in)
8.18 mm (0.322 in)
Industrial
+ 85 C
- 40 C
PTH08080W
Brand: Texas Instruments
Case Style: Open Frame
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Tray
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 90
Subcategory: DC-DC Converters
Tradename: SWIFT
Unit Weight: 1,007 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504409590
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
Mexico
The country is subject to change at the time of shipment.

Power Module Solutions

Texas Instruments comprehensive power module portfolio provides all-in-one, low-cost power solutions in small, easy-to-use packages for a wide variety of applications. These applications include industrial, test and measurement, motor control, and medical and communication solutions.

In Stock: 297

Stock:
297 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,30 € 11,30 €
10,88 € 54,40 €
10,70 € 107,00 €
10,47 € 261,75 €
10,23 € 511,50 €
10,05 € 904,50 €
9,90 € 2.673,00 €
9,48 € 5.119,20 €
9,47 € 10.227,60 €