PTH04T240WAS

Texas Instruments
595-PTH04T240WAS
PTH04T240WAS

Mfr.:

Description:
DC/DC Converters - SMD 10-A 2.2V to 5.5V Ad j Pwr Mod A 595-PTH A 595-PTH04T240WAST

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: DC/DC Converters - SMD
RoHS: N
Non-Isolated
1 Output
3.6 V
10 A
22.1 mm (0.87 in)
15.75 mm (0.62 in)
8.33 mm (0.328 in)
Industrial
+ 85 C
- 40 C
PTH04T240W
Brand: Texas Instruments
Case Style: Open Frame
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Tray
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 49
Subcategory: DC-DC Converters
Unit Weight: 1,658 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504409590
CNHTS:
8504409999
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Module Solutions

Texas Instruments comprehensive power module portfolio provides all-in-one, low-cost power solutions in small, easy-to-use packages for a wide variety of applications. These applications include industrial, test and measurement, motor control, and medical and communication solutions.

In Stock: 98

Stock:
98 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,19 € 20,19 €
19,44 € 97,20 €
19,13 € 191,30 €
17,76 € 444,00 €
17,40 € 852,60 €
17,38 € 1.703,24 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
20,19 €
Min:
1

Similar Product

Texas Instruments PTH04T240WAST
Texas Instruments
DC/DC Converters - SMD 10-A 2.2V to 5.5V Ad j Pwr Mod A 595-PTH A 595-PTH04T240WAS