PTH04T231WAZ

Texas Instruments
595-PTH04T231WAZ
PTH04T231WAZ

Mfr.:

Description:
DC/DC Converters - SMD 6A 2.2V-5.5Vin Non- Iso Adj Pwr Module A A 595-PTH04T231WAZT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: DC/DC Converters - SMD
RoHS:  
REACH - SVHC:
Non-Isolated
1 Output
690 mV to 3.6 V
6 A
Module
18.92 mm (0.745 in)
15.75 mm (0.62 in)
8.5 mm (0.335 in)
Industrial
+ 85 C
- 40 C
PTH04T231W
Brand: Texas Instruments
Case Style: Open Frame
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Tray
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 36
Subcategory: DC-DC Converters
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504409590
CNHTS:
8504409101
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
Mexico
The country is subject to change at the time of shipment.

Power Module Solutions

Texas Instruments comprehensive power module portfolio provides all-in-one, low-cost power solutions in small, easy-to-use packages for a wide variety of applications. These applications include industrial, test and measurement, motor control, and medical and communication solutions.

In Stock: 70

Stock:
70 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,54 € 17,54 €
16,88 € 84,40 €
16,61 € 166,10 €
15,43 € 385,75 €
15,33 € 551,88 €
15,32 € 1.654,56 €
15,14 € 3.815,28 €
14,91 € 7.514,64 €
1.008 Quote