PTH03050WAS

Texas Instruments
595-PTH03050WAS
PTH03050WAS

Mfr.:

Description:
DC/DC Converters - SMD 6A 3.3V-In Wide Adj Module w/ Auto-Track

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: DC/DC Converters - SMD
RoHS: N
Non-Isolated
1 Output
2.5 V
6 A
Module
22.1 mm (0.87 in)
12.57 mm (0.495 in)
8.5 mm (0.335 in)
Industrial
+ 85 C
- 40 C
PTH03050W
Brand: Texas Instruments
Case Style: Open Frame
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Tray
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 56
Subcategory: DC-DC Converters
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504409590
CNHTS:
8504409101
USHTS:
8504409580
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Module Solutions

Texas Instruments comprehensive power module portfolio provides all-in-one, low-cost power solutions in small, easy-to-use packages for a wide variety of applications. These applications include industrial, test and measurement, motor control, and medical and communication solutions.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,62 € 20,62 €
19,87 € 99,35 €
19,85 € 198,50 €