PCM5122PW

Texas Instruments
595-PCM5122PW
PCM5122PW

Mfr.:

Description:
Audio D/A Converter ICs 2V RMS DIRECTPATH 11 2dB Audio DAC A 595 A 595-PCM5122PWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio D/A Converter ICs
RoHS:  
2 Converter
384 kHz
I2C, SPI
32 bit
TSSOP-28
2 Output
112 dB
3.3 V
3.3 V
PCM5122
- 25 C
+ 85 C
SMD/SMT
Tube
Brand: Texas Instruments
Development Kit: PCM5122EVM-U
Dynamic Range dB: 112 dB
Number of Channels: 2 Channel
Number of DACs: 2 DAC
Operating Supply Current: 15 mA
Output Voltage: 2.1 V
Product: Audio DACs
Product Type: Audio D/A Converter ICs
Factory Pack Quantity: 50
Subcategory: Audio ICs
THD plus Noise: - 93 dB
Unit Weight: 120 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

PCM512x / PCM514x Audio Stereo DACs

Texas Instruments PCM512x and PCM514x Audio Stereo Digital-to-Analog Converters (DACs) are a family of monolithic CMOS ICs that include additional support circuitry in a small TSSOP package. These devices use the latest generation of TI's advanced segment-DAC architecture to achieve excellent dynamic performance and improved tolerance to clock jitter. Members of the PCM514x family integrate a fully programmable miniDSP core, allowing developers to integrate filters, dynamic range controls, custom interpolators and other differentiating features to their products. The TI PCM512x family integrates preset audio processing functions with programmable coefficients, allowing developers to change the characteristics of the interpolation filter, speaker EQ, dynamic range controls, and average volume control in their products.

In Stock: 114

Stock:
114 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,97 € 7,97 €
6,20 € 62,00 €
5,48 € 274,00 €
5,26 € 526,00 €
4,92 € 1.230,00 €
4,80 € 2.400,00 €
4,70 € 4.700,00 €
3.000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,06 €
Min:
1

Similar Product

Texas Instruments PCM5122PWR
Texas Instruments
Audio D/A Converter ICs 2V RMS DIRECTPATH 11 2dB Audio DAC A 595 A 595-PCM5122PW