PCM4204PAPT

Texas Instruments
595-PCM4204PAPT
PCM4204PAPT

Mfr.:

Description:
Audio A/D Converter ICs 24-Bit/192kHz 118dB 4-Ch Audio A/D A 595 A 595-PCM4204PAPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio A/D Converter ICs
RoHS:  
4 Converter
216 kHz
24 bit
Serial
HTQFP-64
4 Input
4.75 V
5.25 V
PCM4204
- 10 C
+ 70 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: PCM4204EVM
Moisture Sensitive: Yes
Pd - Power Dissipation: 795 mW
Power Consumption: 640 mW
Product: Audio ADCs
Product Type: Audio A/D Converter ICs
SNR - Signal to Noise Ratio: 0 dB
Factory Pack Quantity: 250
Subcategory: Audio ICs
Type: Audio ADC
Unit Weight: 258,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

In Stock: 699

Stock:
699 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
19,72 € 19,72 €
15,80 € 158,00 €
14,82 € 370,50 €
13,87 € 1.387,00 €
Full Reel (Order in multiples of 250)
13,55 € 3.387,50 €
13,26 € 6.630,00 €
2.500 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩