PCM3003E

Texas Instruments
595-PCM3003E
PCM3003E

Mfr.:

Description:
Interface - CODECs 16/20-Bit Sngl-end A nlg I/O Ster Codec A 595-PCM3003E/2K

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - CODECs
RoHS:  
PCM CODECs
Audio CODEC, Stereo
20 bit
48 kHz
Serial (3-Wire)
1 ADC
1 DAC
3.6 V
2.4 V
- 25 C
+ 85 C
SMD/SMT
SSOP-24
Tube
Brand: Texas Instruments
Height: 1.95 mm
Length: 8.2 mm
Operating Supply Voltage: 2.4 V to 3.6 V
Output Power: 54 mW
Product Type: CODECs
Series: PCM3003
SNR - Signal to Noise Ratio: 90 dB ADC/94 dB DAC
Factory Pack Quantity: 58
Subcategory: Interface ICs
THD plus Noise: - 86 dB ADC/- 86 dB DAC
Width: 5.3 mm
Unit Weight: 1,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Japan
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

In Stock: 128

Stock:
128 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,89 € 12,89 €
10,18 € 101,80 €
9,63 € 1.117,08 €
9,55 € 2.769,50 €
8,98 € 4.687,56 €
8,78 € 9.166,32 €
2.900 Quote