PCM2912APJT

Texas Instruments
595-PCM2912APJT
PCM2912APJT

Mfr.:

Description:
Interface - CODECs 16B Audio CODEC w/ U SB interface A 595- A 595-PCM2912APJTR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - CODECs
RoHS:  
Audio CODECs
Audio CODEC, Stereo
16 bit
USB
2 DAC
5 V
5 V
- 25 C
+ 85 C
SMD/SMT
TQFP-32
Tray
Brand: Texas Instruments
Development Kit: DEM-PCM2912AEVM
Height: 1 mm
Length: 7 mm
Operating Supply Voltage: 5 V
Product Type: CODECs
Series: PCM2912A
SNR - Signal to Noise Ratio: 0 dB
Factory Pack Quantity: 250
Subcategory: Interface ICs
THD plus Noise: 0.01 % ADC
Width: 7 mm
Unit Weight: 72,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

In Stock: 343

Stock:
343
Can Dispatch Immediately
On Order:
750
Expected 11/19/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,43 € 13,43 €
11,40 € 114,00 €
10,65 € 266,25 €
9,83 € 983,00 €
9,43 € 2.357,50 €
9,20 € 4.600,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
10,66 €
Min:
1

Similar Product

Texas Instruments PCM2912APJTR
Texas Instruments
Interface - CODECs 16B Audio CODEC w/ U SB interface A 595- A 595-PCM2912APJT