PCM1789TPWRQ1

Texas Instruments
595-PCM1789TPWRQ1
PCM1789TPWRQ1

Mfr.:

Description:
Audio D/A Converter ICs AC 113dB SNR Stereo DAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio D/A Converter ICs
RoHS:  
2 Converter
192 kHz
I2C, SPI
24 bit
TSSOP-24
2 Output
113 dB
PCM1789
- 40 C
+ 105 C
SMD/SMT
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Number of DACs: 2 DAC
Product: Audio DACs
Product Type: Audio D/A Converter ICs
Factory Pack Quantity: 2000
Subcategory: Audio ICs
THD plus Noise: 0.001 %
Unit Weight: 92,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Stereo Audio DAC: PCM1789

The Texas Instruments PCM1789 24-bit, 192 kHz stereo audio DAC features an SNR and dynamic range of 113 dB at 8 Vp-p differential voltage output. The PCM1789 accepts data between 16 and 32 bits for easy interface with almost any audio DSP or SOC. This TI device integrates a new analog output mute circuit with input clock error detection and supports 4x chip addresses for SPI in addition to I2C to allow 4x devices to exist on one SPI bus with independent settings.

In Stock: 793

Stock:
793 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
3,36 € 3,36 €
2,92 € 29,20 €
2,85 € 1.425,00 €
2,71 € 2.710,00 €
Full Reel (Order in multiples of 2000)
1,80 € 3.600,00 €
1,76 € 7.040,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩