PCF8574N

Texas Instruments
595-PCF8574N
PCF8574N

Mfr.:

Description:
Interface - I/O Expanders 8bit I/O Expndr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - I/O Expanders
RoHS:  
PCF8574
Through Hole
PDIP-16
I2C, Serial
8 I/O
With Interrupt
2.5 V
6 V
100 kHz
- 40 C
+ 85 C
Tube
1 kV
Brand: Texas Instruments
Features: Interrupt Pin
Logic Family: PCF8574
Operating Supply Voltage: 2.5 V to 6 V
Product Type: I/O Expanders
Factory Pack Quantity: 25
Subcategory: Interface ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 10.653

Stock:
10.653 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,60 € 2,60 €
1,94 € 19,40 €
1,76 € 44,00 €
1,57 € 157,00 €
1,49 € 372,50 €
1,45 € 725,00 €
1,38 € 1.380,00 €
1,34 € 3.350,00 €
1,32 € 6.600,00 €