PCA9534DB

Texas Instruments
595-PCA9534DB
PCA9534DB

Mfr.:

Description:
Interface - I/O Expanders Rem 8B I2C & Lo-Pwr I/O Expander A 595-P A 595-PCA9534DBR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - I/O Expanders
RoHS:  
PCA9534
SMD/SMT
SSOP-16
I2C, Serial, SMBus
8 I/O
With Interrupt
2.3 V
5.5 V
400 kHz
- 40 C
+ 85 C
Tube
2 kV
Brand: Texas Instruments
Features: Configuration Registers, Interrupt Pin
Logic Family: PCA9534
Operating Supply Voltage: 2.3 V to 5.5 V
Product Type: I/O Expanders
Factory Pack Quantity: 80
Subcategory: Interface ICs
Unit Weight: 128,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 109

Stock:
109 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,33 € 4,33 €
3,30 € 33,00 €
2,80 € 70,00 €
2,68 € 214,40 €
2,66 € 638,40 €
2,65 € 1.484,00 €
2,56 € 2.662,40 €
2,53 € 6.476,80 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,14 €
Min:
1

Similar Product

Texas Instruments PCA9534DBR
Texas Instruments
Interface - I/O Expanders Remote 8B I2C & Lo- Pwr I/O Expander A 5 A 595-PCA9534DB