PCA9515ADRGR

Texas Instruments
595-PCA9515ADRGR
PCA9515ADRGR

Mfr.:

Description:
Interface - Signal Buffers, Repeaters Dual Bi-Dir I2C-Bus A 595-TPS53015DGS A A 595-TPS53015DGS

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - Signal Buffers, Repeaters
RoHS:  
Repeaters
I2C
400 kHz
3.6 V
2.3 V
- 40 C
+ 85 C
SMD/SMT
WSON-8
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Voltage: 2.3 V to 3.6 V
Product Type: Signal Buffers, Repeaters
Series: PCA9515A
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Unit Weight: 11 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 29

Stock:
29
Can Dispatch Immediately
On Order:
3.000
Expected 12/24/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
3,40 € 3,40 €
2,56 € 25,60 €
2,36 € 59,00 €
2,12 € 212,00 €
2,02 € 505,00 €
2,00 € 1.000,00 €
1,88 € 1.880,00 €
Full Reel (Order in multiples of 3000)
1,83 € 5.490,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Similar Product

Texas Instruments TPS53015DGS
Texas Instruments
Switching Controllers Sgl,Adap OT D-CAP2 Mode Sync Buck Cntrl
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.