PAL16L8AMJ

595-PAL16L8AMJ
PAL16L8AMJ

Mfr.:

Description:
SPLD - Simple Programmable Logic Devices Standard High-Speed PAL Circuits 20-CDIP -55 to 125

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: SPLD - Simple Programmable Logic Devices
Delivery Restriction:
 Mouser does not presently sell this product in your region.
- 55 C
+ 125 C
Through Hole
CDIP-20
Tube
Brand: Texas Instruments
Product Type: SPLD - Simple Programmable Logic Devices
Series: PAL16L8AM
Factory Pack Quantity: 1
Subcategory: Programmable Logic ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 4.5 V
Unit Weight: 220 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542310065
ECCN:
3A001.a.2.c
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: