OPA596DBVR

Texas Instruments
595-OPA596DBVR
OPA596DBVR

Mfr.:

Description:
Operational Amplifiers - Op Amps 85V high speed (100V /us) to power (400u

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
3.75 MHz
100 V/us
200 uV
5 pA
85 V
8 V
420 uA
120 dB
17.8 nV/sqrt Hz
SOT-23-5
SMD/SMT
Shutdown
- 40 C
+ 125 C
OPA596
Reel
Cut Tape
MouseReel
Amplifier Type: Low Power
Brand: Texas Instruments
Ios - Input Offset Current: 5 pA
Maximum Dual Supply Voltage: 42.5 V
Minimum Dual Supply Voltage: 4 V
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
THD plus Noise: - 102 dB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

OPAx596 Power Op Amps

Texas Instruments OPAx596 Power Operational Amplifiers feature a high-voltage rating of 85V, a low power consumption of 420μA, a high slew rate of 100V/μs, and mux-friendly inputs. These unity-gain stable op-amps are designed to enable the next generation of high-voltage systems. The small, industry-standard DBV 5-pin SOT-23 package is suitable for high-density, size-constrained systems. The mux-friendly inputs support up to 85V differential voltages and improve settling behavior compared to traditional inputs in multiplexed applications. The OPAx596 op amps from Texas Instruments operate in a temperature range of -40°C to 125°C. Applications include semiconductor and LCD testing, programmable DC power supplies, optical modules, and lab and field instrumentation.

In Stock: 6.503

Stock:
6.503 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
5,34 € 5,34 €
4,09 € 40,90 €
3,78 € 94,50 €
3,51 € 351,00 €
Full Reel (Order in multiples of 3000)
3,51 € 10.530,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩