OPA591DBVR

Texas Instruments
595-OPA591DBVR
OPA591DBVR

Mfr.:

Description:
Precision Amplifiers Single 85V high speed-to-power ratio (100V/s to 400A), precision (100V offset) amplifier

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
1 Channel
3.25 MHz
50 uV
15 pA
85 V
8 V
450 uA
30 mA
125 dB
17.8 nV/sqrt Hz
SOT-23-5
SMD/SMT
Shutdown
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Amplifier Type: Precision Amplifier
Brand: Texas Instruments
Input Type: Differential
Ios - Input Offset Current: 15 pA
Output Type: Rail-to-Rail
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 120 dB
Settling Time: 4.25 us
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Technology: CMOS
THD plus Noise: - 102 dB
Voltage Gain dB: 140 dB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3.000
Expected 5/17/2027
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3000 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
6,07 € 6,07 €
4,65 € 46,50 €
4,30 € 107,50 €
3,90 € 390,00 €
3,72 € 930,00 €
3,61 € 1.805,00 €
3,57 € 3.570,00 €
Full Reel (Order in multiples of 3000)
3,53 € 10.590,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩