OPA4727AIPWR

Texas Instruments
595-OPA4727AIPWR
OPA4727AIPWR

Mfr.:

Description:
Precision Amplifiers etrim 20MHz Hi Preci sin CMOS Op Amp A 5 A 595-OPA4727AIPW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
4 Channel
20 MHz
30 V/us
15 uV
85 pA
12 V
3.5 V
4.3 mA
40 mA
94 dB
6 nV/sqrt Hz
TSSOP-14
SMD/SMT
Shutdown
- 40 C
+ 85 C
OPA4727
Reel
Cut Tape
MouseReel
Amplifier Type: Low Offset Voltage Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 2.5 fA
Input Type: Rail-to-Rail
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 90.46 dB
Factory Pack Quantity: 2000
Subcategory: Amplifier ICs
Technology: CMOS
Voltage Gain dB: 120 dB
Unit Weight: 57,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 618

Stock:
618 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
4,28 € 4,28 €
3,24 € 32,40 €
2,98 € 74,50 €
2,69 € 269,00 €
2,56 € 640,00 €
2,55 € 1.275,00 €
2,47 € 2.470,00 €
Full Reel (Order in multiples of 2000)
2,34 € 4.680,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
5,24 €
Min:
1

Similar Product

Texas Instruments OPA4727AIPW
Texas Instruments
Precision Amplifiers 20MHz High Prec CMOS Op Amp A 595-OPA472 A 595-OPA4727AIPWR
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.