OPA445ADDA

Texas Instruments
595-OPA445ADDA
OPA445ADDA

Mfr.:

Description:
Operational Amplifiers - Op Amps Hi Vltg FET-Input Op Amp A 595-OPA445ADD A 595-OPA445ADDAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
2 MHz
15 V/us
5 mV
100 pA
90 V
20 V
4.2 mA
15 mA
95 dB
15 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 55 C
+ 125 C
6 fA
OPA445
Tube
Amplifier Type: High Voltage Amplifier
Brand: Texas Instruments
Maximum Dual Supply Voltage: 45 V
Minimum Dual Supply Voltage: 10 V
Moisture Sensitive: Yes
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 75
Subcategory: Amplifier ICs
Voltage Gain dB: 110 dB
Unit Weight: 70,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 81

Stock:
81
Can Dispatch Immediately
On Order:
150
Expected 2/19/2027
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,01 € 17,01 €
13,56 € 135,60 €
11,92 € 298,00 €
11,53 € 864,75 €
11,03 € 3.309,00 €
10,85 € 5.696,25 €
10,84 € 11.382,00 €