OPA4328PWR

Texas Instruments
595-OPA4328PWR
OPA4328PWR

Mfr.:

Description:
Precision Amplifiers Quad-channel precis ion 50uV offset vol

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
4 Channel
40 MHz
30 V/us
50 uV
100 pA
- 2.75 V, 2.75 V, 5.5 V
- 1.1 V, 1.1 V, 2.2 V
3.8 mA
92.5 dB
25 nV/sqrt Hz
TSSOP-14
SMD/SMT
No Shutdown
- 40 C
+ 125 C
OPA4328
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
In - Input Noise Current Density: 125 fA
Input Type: Rail-to-Rail
Ios - Input Offset Current: 100 pA
Output Type: Rail-to-Rail
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 140 dB
Settling Time: 0.18 us
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
THD plus Noise: 0.0001 %
Voltage Gain dB: 132 dB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

OPAx328 Operational Amplifiers

Texas Instruments OPAx328 Operational Amplifiers are single-channel and dual-channel precision, low-voltage CMOS operational amplifiers optimized for low noise and wide bandwidth. The OPAx328 features a linear input stage with zero crossover distortion that allows an excellent common mode rejection ratio (CMRR) of 120dB (typical) over the full input range. The device's input common-mode voltage range extends 100mV beyond the negative and positive supply rails.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2.900
Expected 11/13/2026
3.000
Expected 4/5/2027
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
4,72 € 4,72 €
3,61 € 36,10 €
3,34 € 83,50 €
3,03 € 303,00 €
2,91 € 727,50 €
Full Reel (Order in multiples of 3000)
2,83 € 8.490,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩