OPA2992IDDFR

Texas Instruments
595-OPA2992IDDFR
OPA2992IDDFR

Mfr.:

Description:
Operational Amplifiers - Op Amps Dual 40V 10.6MHz rai l-to-rail input a

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
10.6 MHz
32 V/us
210 uV
10 pA
40 V
2.7 V
75 dB
7 nV sqrt Hz
SOT-23-8
SMD/SMT
Shutdown
- 40 C
+ 125 C
60 fA
OPA2992
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Type: Rail-to-Rail
Ios - Input Offset Current: 10 pA
Maximum Dual Supply Voltage: 20 V
Minimum Dual Supply Voltage: 1.35 V
Output Type: Rail to Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
THD plus Noise: 0.0032 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

OPAx992/OPAx992-Q1 Low Noise Op Amp

Texas Instruments OPAx992/OPAx992-Q1 Low-Offset-Voltage Low Noise Operational Amplifier (Op Amp) is a family of high voltage (40V) general-purpose operational amplifiers. These devices offer excellent DC precision and AC performance, including rail-to-rail input/output, low offset (±210µV, typ.), low offset drift (±0.25µV/°C, typ.) and low noise (7nV/√Hz at 1kHz, 4.4nV/√Hz at 10kHz).

In Stock: 1.128

Stock:
1.128 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
2,40 € 2,40 €
1,79 € 17,90 €
1,63 € 40,75 €
1,47 € 147,00 €
1,38 € 345,00 €
1,36 € 680,00 €
1,29 € 1.290,00 €
Full Reel (Order in multiples of 3000)
1,24 € 3.720,00 €
1,22 € 7.320,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩