OPA2397DR

Texas Instruments
595-OPA2397DR
OPA2397DR

Mfr.:

Description:
Precision Amplifiers Dual low-offset (60 uV) low-noise low

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
2 Channel
13 MHz
4.5 V/us
200 uV
50 pA
5.5 V
1.7 V
1.22 mA
65 mA
66 dB
80 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
OPA2397
Reel
Cut Tape
MouseReel
Amplifier Type: Operational
Brand: Texas Instruments
In - Input Noise Current Density: 25 fA
Input Type: Rail-to-Rail
Ios - Input Offset Current: 30 pA
Output Type: Rail-to-Rail
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 80 uV/V
Settling Time: 1 us
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
THD plus Noise: 0.00025 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OPAx397 e-trim™ Operational Amplifiers

Texas Instruments OPAx397 e-trim™ Operational Amplifiers (Op Amps) feature ultra-low offset, offset drift, and input bias current with rail-to-rail input and output operation. In addition to precision dc accuracy, the ac performance is optimized for low noise and fast-settling transient response. These features make the OPAx397 an excellent choice for driving high-precision analog-to-digital converters (ADCs) or buffering the output of high-resolution, digital-to-analog converters (DACs).

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
2,11 € 2,11 €
1,56 € 15,60 €
1,42 € 35,50 €
1,27 € 127,00 €
1,20 € 300,00 €
Full Reel (Order in multiples of 3000)
1,01 € 3.030,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩