OPA2328DR

Texas Instruments
595-OPA2328DR
OPA2328DR

Mfr.:

Description:
Precision Amplifiers Dual-channel precis ion 50-uV offset vo

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
2 Channel
40 MHz
30 V/us
3 uV
1 pA
5.5 V
2.2 V
3.8 mA
55 mA, 65 mA
106 dB
6.1 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
OPA2328
Reel
Cut Tape
MouseReel
Amplifier Type: Precision
Brand: Texas Instruments
In - Input Noise Current Density: 125 fA
Input Type: Rail-to-Rail
Ios - Input Offset Current: 1 pA
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: CMOS Operational Amplifiers
Product Type: Precision Amplifiers
Settling Time: 0.18 us
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
THD plus Noise: 0.0001 %
Voltage Gain dB: 123 dB, 132 dB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OPAx328 Operational Amplifiers

Texas Instruments OPAx328 Operational Amplifiers are single-channel and dual-channel precision, low-voltage CMOS operational amplifiers optimized for low noise and wide bandwidth. The OPAx328 features a linear input stage with zero crossover distortion that allows an excellent common mode rejection ratio (CMRR) of 120dB (typical) over the full input range. The device's input common-mode voltage range extends 100mV beyond the negative and positive supply rails.

In Stock: 903

Stock:
903 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
3,57 € 3,57 €
2,70 € 27,00 €
2,49 € 62,25 €
2,24 € 224,00 €
2,13 € 532,50 €
2,12 € 1.060,00 €
2,00 € 2.000,00 €
Full Reel (Order in multiples of 3000)
1,91 € 5.730,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩