OPA2132U

Texas Instruments
595-OPA2132U
OPA2132U

Mfr.:

Description:
High Speed Operational Amplifiers High Speed FET-Input Oper Amplifier A 59 A 595-OPA2132U/2K5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS:  
OPA2132
2 Channel
8 MHz
20 V/us
130 dB
96 dB
40 mA
50 pA
200 uV
36 V
5 V
4 mA
- 40 C
+ 125 C
SMD/SMT
SOIC-8
Tube
Amplifier Type: General Purpose Amplifier
Brand: Texas Instruments
en - Input Voltage Noise Density: 23 nV/sqrt Hz
Height: 1.58 mm
In - Input Noise Current Density: 3 fA
Input Type: Rail-to-Rail
Ios - Input Offset Current: 50 pA
Length: 4.9 mm
Moisture Sensitive: Yes
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
Shutdown: No Shutdown
Factory Pack Quantity: 75
Subcategory: Amplifier ICs
Technology: Bi-FET
Width: 3.91 mm
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 9

Stock:
9
Can Dispatch Immediately
On Order:
225
Expected 4/5/2027
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,20 € 17,20 €
13,72 € 137,20 €
12,06 € 301,50 €
11,66 € 874,50 €
11,38 € 3.414,00 €
11,17 € 5.864,25 €
11,14 € 11.697,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
15,82 €
Min:
1

Similar Product

Texas Instruments OPA2132U/2K5
Texas Instruments
High Speed Operational Amplifiers High Speed FET-Input Oper Amplifier A 59 A 595-OPA2132U