OPA207IDBVR

Texas Instruments
595-OPA207IDBVR
OPA207IDBVR

Mfr.:

Description:
Operational Amplifiers - Op Amps Low power (350uA) l ow noise (7.5nV/vHz) A 595-OPA207IDBVT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
1.3 MHz
2.7 V/us
130 uV
1.5 nA
36 V
4.5 V
350 uA
40 mA
120 dB
7.5 nV/sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
180 fA
OPA207
Reel
Cut Tape
MouseReel
Amplifier Type: Low Power Amplifier
Brand: Texas Instruments
Ios - Input Offset Current: 1.5 nA
Maximum Dual Supply Voltage: 18 V
Minimum Dual Supply Voltage: 2.25 V
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Unit Weight: 18,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

OPA207 Low Power Operational Amplifiers

Texas Instruments OPA207 High-Precision, Low-Noise, Low-Power Operational Amplifiers accommodate wider output voltage swings and use half the quiescent current of industry-standard alternatives, making it twice as fast. The device is easy-to-use and free from phase inversion and overload issues. Other features present a low-bias current, high power-supply rejection, and ultra-low offset voltage. The wider output voltage range from ±2.25V to ±18V maintains high performance as the amplifiers swing to the user's specified limits. Over many load conditions, the Texas Instruments OPA207 Amplifiers produce excellent dynamic behavior and are stable in unity gain.

In Stock: 2.545

Stock:
2.545 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
1,43 € 1,43 €
1,05 € 10,50 €
0,955 € 23,88 €
0,846 € 84,60 €
0,796 € 199,00 €
0,765 € 382,50 €
0,757 € 757,00 €
Full Reel (Order in multiples of 3000)
0,694 € 2.082,00 €
0,679 € 4.074,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,24 €
Min:
1

Similar Product

Texas Instruments OPA207IDBVT
Texas Instruments
Operational Amplifiers - Op Amps Low power (350uA) l ow noise (7.5nV/vHz) A 595-OPA207IDBVR