OPA192ID

Texas Instruments
595-OPA192ID
OPA192ID

Mfr.:

Description:
Precision Amplifiers High VTG RRIO Prec O p Amps E-Trim A 595 A 595-OPA192IDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
1 Channel
10 MHz
20 V/us
5 uV
5 pA
36 V
4.5 V
1 mA
65 mA
120 dB
5.5 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
OPA192
Tube
Amplifier Type: Low Drift Amplifier
Brand: Texas Instruments
Input Type: Rail-to-Rail
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 0.3 uV/V
Factory Pack Quantity: 75
Subcategory: Amplifier ICs
Tradename: e-trim
Voltage Gain dB: 140 dB
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Application Notes

Images

Models

PCN

Product Catalogs

SPICE Models

Technical Resources

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

OPAx192/OPAx192-Q1 Rail-to-Rail Precision Op-Amps

Texas Instruments OPAx192/OPAx192-Q1 Rail-to-Rail Precision Operational Amplifiers are the new generation of 36V, e-trim operational amplifiers. These devices offer outstanding dc precision and ac performance, including rail-to-rail input/output, low offset (±5μV, typical), low offset drift (±0.2μV/°C, typical), and 10MHz bandwidth. Unique features such as differential input-voltage range to the supply rail, high output current, and high capacitive load drive of up to 1nF, and high slew rate make the OPAx192 a robust, high-performance operational amplifier for high-voltage industrial applications. The OPAx192-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 16

Stock:
16
Can Dispatch Immediately
On Order:
450
Expected 11/19/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,72 € 3,72 €
2,83 € 28,30 €
2,40 € 60,00 €
2,29 € 171,75 €
2,20 € 660,00 €
2,15 € 1.128,75 €
2,09 € 2.194,50 €
2,03 € 5.176,50 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,29 €
Min:
1

Similar Product

Texas Instruments OPA192IDR
Texas Instruments
Precision Amplifiers High VTG RRIO Prec O p Amps E-Trim A 595 A 595-OPA192ID