NA556DR

Texas Instruments
595-NA556DR
NA556DR

Mfr.:

Description:
Timers & Support Products Dual Prec Timers A 5 95-NA556D A 595-NA5 A 595-NA556D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Timers & Support Products
RoHS:  
Standard
2 Timer
TTL
SOIC-14
4.5 V
16 V
- 40 C
+ 105 C
NA556
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
High Level Output Current: 200 mA
Low Level Output Current: - 200 mA
Operating Supply Current: 4 mA
Product Type: Timers & Support Products
Factory Pack Quantity: 2500
Subcategory: Clock & Timer ICs
Unit Weight: 129,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 10.417

Stock:
10.417 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,697 € 0,70 €
0,495 € 4,95 €
0,444 € 11,10 €
0,388 € 38,80 €
0,361 € 90,25 €
0,345 € 172,50 €
0,331 € 331,00 €
Full Reel (Order in multiples of 2500)
0,316 € 790,00 €
0,308 € 1.540,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,06 €
Min:
1

Similar Product

Texas Instruments NA556D
Texas Instruments
Timers & Support Products Dual Prec Timers
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.