MUX507IPWR

Texas Instruments
595-MUX507IPWR
MUX507IPWR

Mfr.:

Description:
Multiplexer Switch ICs 1-pA on-state leakag e current 36-V 8:1 A 595-MUX507IPW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multiplexer Switch ICs
RoHS:  
MUX507
Multiplexers
SMD/SMT
TSSOP-28
8 Channel
2 x 8:1
10 V
36 V
5 V
18 V
430 Ohms
149 ns
102 ns
- 40 C
+ 125 C
10 V to 36 V
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dual Supply Voltage: 5 V to 18 V
Moisture Sensitive: Yes
Off Isolation - Typ: - 97 dB
Product Type: Multiplexer Switch ICs
Factory Pack Quantity: 2000
Subcategory: Switch ICs
Supply Current - Max: 83 uA
Supply Type: Single Supply, Dual Supply
Switch Voltage - Max: 36 V
Unit Weight: 191 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

MUX50x Precision Analog Multiplexers

Texas Instruments MUX50x Precision Analog Multiplexers are modern complementary metal-oxide-semiconductor (CMOS) analog multiplexers (muxes). The MUX508 offers 8:1 single-ended channels; whereas, the MUX509 offers differential 4:1 (8:2) channels. The Texas Instruments MUX508 and MUX509 work equally well with dual supplies (±5V to ±18V) or a single supply (10V to 36V). These devices also perform well with symmetric supplies (such as VDD = 12V, VSS = –12V), and unsymmetric supplies (such as VDD = 12V, VSS = –5V). All digital inputs have TTL-logic compatible thresholds, ensuring TTL and CMOS logic compatibility when operating in the valid supply voltage range.

In Stock: 34

Stock:
34
Can Dispatch Immediately
On Order:
4.000
Expected 2/8/2027
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
6,19 € 6,19 €
4,76 € 47,60 €
4,40 € 110,00 €
4,01 € 401,00 €
3,85 € 962,50 €
3,79 € 1.895,00 €
3,77 € 3.770,00 €
Full Reel (Order in multiples of 2000)
3,53 € 7.060,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
7,29 €
Min:
1

Similar Product

Texas Instruments MUX507IPW
Texas Instruments
Multiplexer Switch ICs 1-pA on-state leakag e current 36-V 8:1 A 595-MUX507IPWR