MSP430F5438AIZQWT

595-SP430F5438AIZQWT
MSP430F5438AIZQWT

Mfr.:

Description:
16-bit Microcontrollers - MCU 16B Ultra-Low-Pwr Microcontroller

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: 16-bit Microcontrollers - MCU
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
MSP430
256 kB
16 kB
BGA-113 MicroStar Junior
25 MHz
12 bit
3 V
3 V
SMD/SMT
16 bit
- 40 C
+ 85 C
MSP430F5438A
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Data RAM Type: SRAM
Moisture Sensitive: Yes
Number of ADC Channels: 16 Channel
Processor Series: Series 5
Product Type: 16-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 250
Subcategory: Microcontrollers - MCU
Tradename: MSP430
Watchdog Timers: No Watchdog Timer
Unit Weight: 88,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310020
JPHTS:
8542310324
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MSP430™ Microcontrollers

Texas Instruments MSP430™ Family of Ultra-Low Power Microcontrollers (MCUs) includes several devices featuring different sets of peripherals for various applications. TI's MSP430 features a powerful 16-bit RISC CPU, 16-bit registers, and constant generators that attribute to maximum code efficiency. The digitally controlled oscillator allows wakeup from a low-power mode to active mode in less than 6µS. The MSP430 16-bit microcontroller platform of ultra-low power RISC mixed-signal microprocessors from Texas Instruments provides the ultimate solution for a wide range of low power and portable applications. TI provides robust design support for the MSP430 16-bit MCU, including technical documents, training, tools, and software.

Availability

Stock:

Similar Product

Texas Instruments MSP430F5438AIZCAT
Texas Instruments
16-bit Microcontrollers - MCU 25-MHz MCU with 256- KB flash 16-KB SRAM A 595-SP430F5438AIZCAR