MSP430AFE221IPW

Texas Instruments
595-MSP430AFE221IPW
MSP430AFE221IPW

Mfr.:

Description:
16-bit Microcontrollers - MCU 16B MCU A 595-MSP430 AFE221IPWR A 595-MS A 595-MSP430AFE221IPWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: 16-bit Microcontrollers - MCU
RoHS:  
MSP430
4 kB
256 B
TSSOP-24
16 MHz
24 bit
11 I/O
1.8 V
3.6 V
SMD/SMT
16 bit
- 40 C
+ 85 C
MSP430AFE221
Tube
Brand: Texas Instruments
Data RAM Type: SRAM
Interface Type: SPI, USART
Number of ADC Channels: 1 Channel
Number of Timers/Counters: 3 Timer
Processor Series: 2 Series
Product: MCUs
Product Type: 16-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 60
Subcategory: Microcontrollers - MCU
Tradename: MSP430
Watchdog Timers: No Watchdog Timer
Unit Weight: 212 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310020
JPHTS:
8542310324
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MSP430F2xx Ultra-Low Power 16-bit MCUs

Texas Instruments MSP430F2xx Ultra-Low Power 16-bit MCUs are used for a wide range of applications, including consumer electronics, data logging applications, portable medical instruments, and more. 

Texas Instruments Power for Processors

Texas Instruments SIMPLE SWITCHER® nano modules and regulators can be paired with TI high-performance processors to create the ideal power solution for your space-constrained application. SIMPLE SWITCHER nano modules and regulators make power design easy for MSP430™, C2000™, and Stellaris® microcontrollers (MCUs) as well as Sitara™ microprocessors (MPUs) and C6000™ digital signal processors (DSPs).
Learn More

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

MSP430™ Microcontrollers

Texas Instruments MSP430™ Family of Ultra-Low Power Microcontrollers (MCUs) includes several devices featuring different sets of peripherals for various applications. TI's MSP430 features a powerful 16-bit RISC CPU, 16-bit registers, and constant generators that attribute to maximum code efficiency. The digitally controlled oscillator allows wakeup from a low-power mode to active mode in less than 6µS. The MSP430 16-bit microcontroller platform of ultra-low power RISC mixed-signal microprocessors from Texas Instruments provides the ultimate solution for a wide range of low power and portable applications. TI provides robust design support for the MSP430 16-bit MCU, including technical documents, training, tools, and software.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 300   Multiples: 60
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,96 € 1.188,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,80 €
Min:
1

Similar Product

Texas Instruments MSP430AFE221IPWR
Texas Instruments
16-bit Microcontrollers - MCU 16B MCU A 595-MSP430 AFE221IPW A 595-MSP A 595-MSP430AFE221IPW