MPC506APG4

595-MPC506APG4
MPC506APG4

Mfr.:

Description:
Multiplexer Switch ICs 16Ch Sgl-Ended Input Ana Multipl

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multiplexer Switch ICs
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
MPC506
Multiplexers
Through Hole
PDIP-28
16 Channel
1 x 16:1
15 V
15 V
1.5 kOhms
500 ns
500 ns
- 40 C
+ 85 C
5 V to 22 V
Tube
Brand: Texas Instruments
Pd - Power Dissipation: 2 W
Product Type: Multiplexer Switch ICs
Factory Pack Quantity: 13
Subcategory: Switch ICs
Supply Current - Max: 1.5 mA
Supply Type: Dual Supply
Unit Weight: 4,114 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: