MMBZ27VALDBZR

Texas Instruments
595-MMBZ27VALDBZR
MMBZ27VALDBZR

Mfr.:

Description:
Zener Diodes 27V common-anode Zen er diode with 30kV

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Zener Diodes
RoHS:  
27 V
SMD/SMT
SOT-23-3
500 mW, 35 W
50 nA
- 55 C
+ 150 C
Bidirectional
1 mA
Reel
Cut Tape
MouseReel
MMBZ27VAL
Brand: Texas Instruments
Height: 1.12 mm
Length: 3.04 mm
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Temperature Coefficient: 23 mV/C
Width: 1.4 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8541100050
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MMBZxVAL Dual Channel Zener Diode

Texas Instruments MMBZxVAL Dual Channel Zener Diode offers 30kV ESD protection, unidirectional or single-channel bidirectional ESD in a common anode configuration. This Zener diode features relatively low capacitance and low leakage, making it suitable for high-speed applications. The MMBZxVAL diode operates at a -55°C to 150°C temperature range. This dual-channel diode is packaged in a SOT-23 form factor, providing two channels of robust transient protection in a compact and space-efficient design. The MMBZxVAL zener diode is ideal for overvoltage protection, CAN/LIN transient suppression, dual-channel unidirectional protection, or single-channel bidirectional protection.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,396 € 0,40 €
0,176 € 1,76 €
0,154 € 15,40 €
0,115 € 57,50 €
Full Reel (Order in multiples of 3000)
0,08 € 240,00 €
0,069 € 621,00 €
0,06 € 1.440,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩