MAX3386EIPW

Texas Instruments
595-MAX3386EIPW
MAX3386EIPW

Mfr.:

Description:
RS-232 Interface IC 3V 15kV IEC ESD RS-232 Transceiver

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-232 Interface IC
RoHS:  
TSSOP-20
MAX3386E
Transceiver
250 kb/s
3 Driver
2 Receiver
5.5 V
3 V
SMD/SMT
1 mA
- 40 C
+ 85 C
15 kV
RS-232 Transceivers
Tube
Brand: Texas Instruments
Operating Supply Voltage: 3.3 V, 5 V
Output Current: 60 mA
Pd - Power Dissipation: 559 mW
Product Type: RS-232 Interface IC
Protocol Supported: RS-232
Shutdown: With Shutdown
Factory Pack Quantity: 70
Subcategory: Interface ICs
Unit Weight: 77 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 135

Stock:
135 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,96 € 4,96 €
3,78 € 37,80 €
3,49 € 87,25 €
3,16 € 221,20 €
3,00 € 840,00 €
2,91 € 1.629,60 €
2,86 € 3.003,00 €
2,84 € 7.156,80 €

Similar Product

Texas Instruments TRS3386EIPWR
Texas Instruments
RS-232 Interface IC RS-232 Xceiver A 595 -TRS3386EIPW A 595- A 595-TRS3386EIPW