LSF0101DRYR

Texas Instruments
595-LSF0101DRYR
LSF0101DRYR

Mfr.:

Description:
Translation - Voltage Levels SGL/Dual Bi-Direct M ltiVTG Level Tnsltr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Translation - Voltage Levels
RoHS:  
Bidirectional Multi-Voltage Level Translator
200 Mb/s
SON-6
5 V
1 V
LSF0101
1.3 ns
- 40 C
+ 125 C
SMD/SMT
TTL
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Type: CMOS, TTL
Number of Channels: 1 Channel
Operating Supply Current: 64 mA
Output Type: Voltage
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 5000
Subcategory: Logic ICs
Unit Weight: 2,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

LSF010x/LSF010x-Q1 Level Translators

Texas Instruments LSF010x/LSF010x-Q1 Level Translators support bidirectional voltage translation without needing a DIR pin which minimizes system effort (for PMBus, I2C, SMBus, etc.). The LSF010x/LSF010x-Q1 supports up to 100MHz up translation and greater than 100MHz down translation at ≤30pF capacitive load. Additionally, these devices support up to 40MHz up/down translation at 50pF capacitance load. These features enable the device to support more consumer or telecom interfaces (MDIO or SDIO).

In Stock: 4.683

Stock:
4.683
Can Dispatch Immediately
On Order:
5.000
Expected 11/19/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,421 € 0,42 €
0,296 € 2,96 €
0,264 € 6,60 €
0,23 € 23,00 €
0,213 € 53,25 €
0,203 € 101,50 €
0,196 € 196,00 €
0,193 € 482,50 €
Full Reel (Order in multiples of 5000)
0,181 € 905,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩