LP87332DRHDR

Texas Instruments
595-LP87332DRHDR
LP87332DRHDR

Mfr.:

Description:
Switching Voltage Regulators Industrial dual 3-A buck converters & du A 595-LP87332DRHDT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VQFN-EP-28
Buck
700 mV to 3.36 V, 800 mV to 3.3 V
3 A
4 Output
2 MHz
- 40 C
+ 125 C
LP87332D
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LP87332D/LP87332D-Q1 Dual Converters & Regulators

Texas Instruments LP87332D/LP87332D-Q1 Dual High-Current Buck Converters and Dual Linear Regulators are designed for the latest processors and platforms in automotive camera and radar application requirements. The LP87332D/LP87332D-Q1 contains two step-down DC-DC converters, two linear regulators, and various general-purpose digital output signals. The device is controlled by an I2C-compatible serial interface and an enable signal. The LP87332D/LP87332D-Q1 devices are AEC-Q100 qualified for automotive applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
2,88 € 2,88 €
2,15 € 21,50 €
1,97 € 49,25 €
1,76 € 176,00 €
1,67 € 417,50 €
1,63 € 815,00 €
1,55 € 1.550,00 €
Full Reel (Order in multiples of 3000)
1,54 € 4.620,00 €
1,52 € 9.120,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,31 €
Min:
1

Similar Product

Texas Instruments LP87332DRHDT
Texas Instruments
Switching Voltage Regulators Industrial dual 3-A buck converters & du A 595-LP87332DRHDR