LP5812BDSDR

Texas Instruments
595-LP5812BDSDR
LP5812BDSDR

Mfr.:

Description:
LED Lighting Driver ICs 4 CHANNEL FLEXLED DR IVER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Lighting Driver ICs
RoHS:  
4 Output
Buck
400 mA
SON-8
5.5 V
2.7 V
6 MHz
3 V to 5.5 V
LP5812
- 40 C
+ 85 C
Brand: Texas Instruments
Dimming: Analog, PWM
Features: Ultra Low Power
Input Voltage: 2.7 V to 5.5 V
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Product: LED Drivers
Product Type: LED Lighting Drivers
Factory Pack Quantity: 3000
Subcategory: Driver ICs
Supply Current - Max: 650 mA
Type: LED Driver
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

LP5812 RGB LED Drivers

Texas Instruments LP5812 RGB LED Drivers are 4 x 3 matrix drivers with I2C and autonomous animation engine control. These drivers generate a 6MHz clock signal and use it to synchronize the lighting effects among multiple devices. The LP5812 drivers feature individual LED dot open/short detection and integrated de-ghosting function. These LED drivers operate at a 2.7V to 5.5V voltage range and a -40°C to 85°C temperature range. The LP5812 drivers are ideal for portable and wearable, gaming and home entertainment, Internet-of-Things (IoT), networking, and industrial HMI.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,05 € 1,05 €
0,759 € 7,59 €
0,688 € 17,20 €
0,608 € 60,80 €
0,57 € 142,50 €
0,547 € 273,50 €
0,504 € 1.512,00 €
0,493 € 2.958,00 €