LP3996QSD-1833/NOPB

Texas Instruments
595-LP3996QSD1833NPB
LP3996QSD-1833/NOPB

Mfr.:

Description:
LDO Voltage Regulators Dual Linear Reg w/ 3 00mA & 150mA Output A 595-P3996QSDX1833NPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
WSON-10
Adjustable
300 mA
2 Output
70 dB
Adjustable
- 40 C
+ 125 C
210 mV
AEC-Q100
LP3996
Reel
Brand: Texas Instruments
Dropout Voltage - Max: 550 mV
Line Regulation: 0.03 %/V
Load Regulation: 155 uV/mA
Operating Supply Current: 70 uA
Output Voltage Range: 800 mV to 3.3 V
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Voltage Regulator
Voltage Regulation Accuracy: 1.5 %
Unit Weight: 19,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
0,877 € 877,00 €
0,869 € 1.738,00 €
0,855 € 4.275,00 €