LP3983ITL-2.5/NOPB

Texas Instruments
926-LP3983ITL25NOPB
LP3983ITL-2.5/NOPB

Mfr.:

Description:
LDO Voltage Regulators 5-mA low-IQ low-dr o pout voltage regula

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
DSBGA-5
2.5 V
5 mA
1 Output
Positive
21 uA
10 dB
Fixed
- 40 C
+ 125 C
200 mV
LP3983
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Ib - Input Bias Current: 14 uA
Operating Supply Current: 14 uA
Product: Micropower CMOS LDO Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Type: Fixed Voltage Low Current Regulator
Voltage Regulation Accuracy: 6 %
Unit Weight: 1,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 200

Stock:
200 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,834 € 0,83 €
0,601 € 6,01 €
0,543 € 13,58 €
0,477 € 47,70 €
Full Reel (Order in multiples of 250)
0,458 € 114,50 €
0,434 € 217,00 €
0,422 € 422,00 €
0,402 € 1.005,00 €
0,396 € 1.980,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩