LP3982IMM-ADJ

Texas Instruments
926-LP3982IMM-ADJ
LP3982IMM-ADJ

Mfr.:

Description:
LDO Voltage Regulators 300-mA, high-accuracy, low-dropout voltage regulator with power good & enable 8-VSSOP -40 to 85

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS: N
SMD/SMT
VSSOP-8
300 mA
1 Output
Positive
90 uA
Adjustable
- 40 C
+ 85 C
120 mV
LP3982
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 220 mV
Ib - Input Bias Current: 90 uA
Line Regulation: 0.01 %/V
Load Regulation: 0.002 %/mA
Operating Supply Current: 90 uA
Output Voltage Range: 1.25 V to 6 V
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Type: CMOS Regulators
Voltage Regulation Accuracy: 2 %
Unit Weight: 18,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 13.136

Stock:
13.136 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,697 € 0,70 €
0,532 € 5,32 €
0,49 € 12,25 €
0,446 € 44,60 €
0,426 € 106,50 €
0,413 € 206,50 €
Full Reel (Order in multiples of 1000)
0,402 € 402,00 €
0,39 € 780,00 €
0,384 € 1.920,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Similar Product

Texas Instruments LP3982IMMX-ADJ/NOPB
Texas Instruments
LDO Voltage Regulators 300-mA high-accurac y low-dropout volta A 926-3982IMM-ADJ/NOPB