LP3972SQ-I514EV/NOPB

926-P3972SQI514EVNPB
LP3972SQ-I514EV/NOPB

Mfr.:

Description:
Power Management IC Development Tools LP3972SQ-I514 EVAL BOARD

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Evaluation Boards
Power Management Specialized
2.7 V to 5.5 V
800 mV to 3.3 V
LP3972
LP3972
Brand: Texas Instruments
Description/Function: Power Management Unit for Advanced Application Processors
Interface Type: I2C
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Output Current: 1.5 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: