LP3965ES-ADJ/NOPB

Texas Instruments
926-3965ES-ADJ/NOPB
LP3965ES-ADJ/NOPB

Mfr.:

Description:
LDO Voltage Regulators 1.5A Fast Ultra LDO Linear Reg A 926-LP3 A 926-LP3965ESXADJNOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
REACH - SVHC:
SMD/SMT
TO-263-5
1.216 V to 5.1 V
1.5 A
1 Output
Positive
15 uA
60 dB
Adjustable
- 40 C
+ 125 C
380 mV
LP3965
Tube
Brand: Texas Instruments
Dropout Voltage - Max: 55 mV, 550 mV
Ib - Input Bias Current: 4 mA
Line Regulation: 0.02 %
Load Regulation: 0.04 %
Moisture Sensitive: Yes
Operating Supply Current: 4 mA
Product: Linear Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 45
Subcategory: PMIC - Power Management ICs
Tolerance: 3 %
Type: Ultra Low Dropout Voltage
Voltage Regulation Accuracy: 1.5 %
Unit Weight: 1,591 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 82

Stock:
82
Can Dispatch Immediately
On Order:
270
Expected 3/12/2027
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,01 € 5,01 €
3,83 € 38,30 €
3,41 € 85,25 €
3,17 € 285,30 €
2,90 € 783,00 €
2,82 € 1.522,80 €
2,78 € 2.877,30 €
2,73 € 6.879,60 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,78 €
Min:
1

Similar Product

Texas Instruments LP3965ESX-ADJ/NOPB
Texas Instruments
LDO Voltage Regulators 1.5-A low-dropout v oltage regulator wit A 926-3965ES-ADJ/NOPB