LP3962ES-1.8/NOPB

Texas Instruments
926-3962ES-1.8/NOPB
LP3962ES-1.8/NOPB

Mfr.:

Description:
LDO Voltage Regulators 1.5A Fast Ultra LDO Linear Reg A 926-LP3 A 926-LP3962ESX18NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
REACH - SVHC:
SMD/SMT
TO-263-5
1.8 V
1.5 A
1 Output
Positive
2.5 V
7 V
60 dB
Fixed
- 40 C
+ 125 C
380 mV
LP3962
Tube
Brand: Texas Instruments
Dropout Voltage - Max: 0.045 V at 150 mA, 0.45 V at 1500 mA
Ib - Input Bias Current: 4 mA
Line Regulation: 0.02 %
Load Regulation: 0.04 %
Moisture Sensitive: Yes
Operating Supply Current: 4 mA
Product: Linear Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 45
Subcategory: PMIC - Power Management ICs
Tolerance: 3 %
Type: Ultra Low Dropout Voltage
Voltage Regulation Accuracy: 1.5 %
Unit Weight: 1,591 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 450   Multiples: 45
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,55 € 1.147,50 €
2,46 € 1.328,40 €
2,42 € 2.504,70 €
2,37 € 5.972,40 €